Visaton 6W Horn Speaker 15000 Hz, 60 Hz, IP65
- RS Stock No.:
- 526-944
- Mfr. Part No.:
- 2126
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€62.33
(exc. VAT)
€76.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.33 |
*price indicative
- RS Stock No.:
- 526-944
- Mfr. Part No.:
- 2126
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Output Power | 6W | |
| Indoor/Outdoor | Indoor | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Diameter | 20mm | |
| Maximum Frequency Response | 15000Hz | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Weight | 600g | |
| Minimum Frequency Response | 60Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Output Power 6W | ||
Indoor/Outdoor Indoor | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Diameter 20mm | ||
Maximum Frequency Response 15000Hz | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Weight 600g | ||
Minimum Frequency Response 60Hz | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 30W Horn Speaker 15000 Hz, 60 Hz
- Visaton 60W Black Horn Speaker 60 Hz, IP65
- Visaton 6W White Horn Speaker 16 Hz, 90 Hz
- Visaton 6W DK 133 White Horn Speaker 4.4 kHz IP67
- Visaton 30W Horn Speaker 60 Hz
- Visaton 3W Horn Speaker 200 Hz, IP65
- Visaton 180W Horn Speaker 400 Hz
- Visaton 30W Horn Speaker 80 Hz
