Visaton 8W Black Horn Speaker, 8 Ω 20000 Hz, 90 Hz

Subtotal (1 unit)*

€15.23

(exc. VAT)

€18.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.23

*price indicative

RS Stock No.:
526-949
Mfr. Part No.:
2245
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

79dB

Impedance

8Ω

Output Power

8W

Hazardous Area Certification

No

Colour

Black

Housing Material

Transparent Plastic

Height

4mm

Standards/Approvals

RoHS

Weight

32g

Maximum Frequency Response

20000Hz

Minimum Frequency Response

90Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy