Visaton 300W Black Horn Speaker, 8 Ω 16 Hz, 1200 Hz
- RS Stock No.:
- 527-037
- Mfr. Part No.:
- 6037
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€62.20
(exc. VAT)
€76.51
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.20 |
*price indicative
- RS Stock No.:
- 527-037
- Mfr. Part No.:
- 6037
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 106dB | |
| Impedance | 8Ω | |
| Output Power | 300W | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Housing Material | Plastic | |
| Maximum Frequency Response | 16Hz | |
| Weight | 950g | |
| Standards/Approvals | RoHS | |
| Width | 165mm | |
| Minimum Frequency Response | 1200Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 106dB | ||
Impedance 8Ω | ||
Output Power 300W | ||
Hazardous Area Certification No | ||
Colour Black | ||
Housing Material Plastic | ||
Maximum Frequency Response 16Hz | ||
Weight 950g | ||
Standards/Approvals RoHS | ||
Width 165mm | ||
Minimum Frequency Response 1200Hz | ||
- COO (Country of Origin):
- CN
