Visaton 10W Horn Speaker, 8 Ω 20000 Hz, 380 Hz, IP67
- RS Stock No.:
- 527-005
- Mfr. Part No.:
- 50210
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€94.21
(exc. VAT)
€115.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.21 |
*price indicative
- RS Stock No.:
- 527-005
- Mfr. Part No.:
- 50210
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 100dB | |
| Impedance | 8Ω | |
| Output Power | 10W | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20000Hz | |
| Weight | 350g | |
| Minimum Frequency Response | 380Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 100dB | ||
Impedance 8Ω | ||
Output Power 10W | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20000Hz | ||
Weight 350g | ||
Minimum Frequency Response 380Hz | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 10W Horn Speaker 380 Hz, IP67
- Visaton 3W Horn Speaker 200 Hz, IP67
- Visaton 6W DK 133 White Horn Speaker 4.4 kHz IP67
- Visaton 15W Black Horn Speaker 620 Hz IP66
- Visaton 15W DK 133 White Horn Speaker 570 Hz, IP67
- Visaton 15W Horn Speaker 20000 Hz, 200 Hz
- Visaton 20W Horn Speaker 20000 Hz IP54
- Visaton 20W White Horn Speaker 20000 Hz IPX3
