Visaton 25W White Portable Speaker, 8 Ω, 100 Hz 20000 Hz
- RS Stock No.:
- 121-8639
- Distrelec Article No.:
- 130-18-148
- Mfr. Part No.:
- 2129
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 121-8639
- Distrelec Article No.:
- 130-18-148
- Mfr. Part No.:
- 2129
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Portable Speaker | |
| Sound Level | 84dB | |
| Impedance | 8Ω | |
| Output Power | 25W | |
| Colour | White | |
| Height | 49mm | |
| Maximum Frequency Response | 20000Hz | |
| Depth | 49mm | |
| Weight | 230g | |
| Width | 90mm | |
| Standards/Approvals | EN 60068-2-1 | |
| Minimum Frequency Response | 100Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Portable Speaker | ||
Sound Level 84dB | ||
Impedance 8Ω | ||
Output Power 25W | ||
Colour White | ||
Height 49mm | ||
Maximum Frequency Response 20000Hz | ||
Depth 49mm | ||
Weight 230g | ||
Width 90mm | ||
Standards/Approvals EN 60068-2-1 | ||
Minimum Frequency Response 100Hz | ||
Visaton 8cm Waterproof Speakers IP65
8cm full range driver giving you total resistance to corrosive elements such as seawater. These speakers are ideal for outdoor PA systems, solariums, damp locations. It is also and excellent choice for boats, ships or open vehicles.
Features and Benefits
• Saltwater resistant
• Moulded plastic cone
• Plastic basket
• Plastic grille
• High range output
• Low temperature functionality
• Suitable for outdoor applications
• UL 94:HB;UV-/Weatherproof plastic
Standards
IP65, EN 60028-2-1,
Related links
- Visaton 20W Portable Speaker 460 Hz 20000 Hz
- Visaton 50W Black 8 Ω, 90 Hz 19 kHz
- Visaton 25W Portable Speaker 100 Hz 20 kHz
- Visaton 14 mm dia 8 Ω, 90 Hz 20000 Hz
- Visaton 100W White Portable Speaker 60 Hz 20 kHz
- Visaton 80W Black 4 Ω, 60 Hz 15 kHz
- Visaton 60W Black 4 Ω, 70 Hz 16 kHz
- Visaton 50W Black 4 Ω, 90 Hz 19 kHz
