Visaton 25W Portable Speaker, 4 Ω, 100 Hz 20 kHz
- RS Stock No.:
- 121-8638
- Mfr. Part No.:
- 2128
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
In Stock
- 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 121-8638
- Mfr. Part No.:
- 2128
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Portable Speaker | |
| Sound Level | 84dB | |
| Output Power | 25W | |
| Impedance | 4Ω | |
| Width | 90mm | |
| Weight | 230g | |
| Depth | 49mm | |
| Maximum Frequency Response | 20kHz | |
| Height | 49mm | |
| Standards/Approvals | Germanischer Lloyd, EN 60068-2-1 | |
| Minimum Frequency Response | 100Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Portable Speaker | ||
Sound Level 84dB | ||
Output Power 25W | ||
Impedance 4Ω | ||
Width 90mm | ||
Weight 230g | ||
Depth 49mm | ||
Maximum Frequency Response 20kHz | ||
Height 49mm | ||
Standards/Approvals Germanischer Lloyd, EN 60068-2-1 | ||
Minimum Frequency Response 100Hz | ||
Visaton 8cm Waterproof Speakers IP65
8cm full range driver giving you total resistance to corrosive elements such as seawater. These speakers are ideal for outdoor PA systems, solariums, damp locations. It is also and excellent choice for boats, ships or open vehicles.
Features and Benefits
• Saltwater resistant
• Moulded plastic cone
• Plastic basket
• Plastic grille
• High range output
• Low temperature functionality
• Suitable for outdoor applications
• UL 94:HB;UV-/Weatherproof plastic
Standards
IP65, EN 60028-2-1,
Related links
- Visaton 100W White Portable Speaker 60 Hz 20 kHz
- Visaton 25W White Portable Speaker 100 Hz 20000 Hz
- Visaton WB 10 White Cabinet Speaker 100 Hz 20 kHz
- Visaton WB 10 Black Cabinet Speaker 100 Hz 20 kHz
- Visaton 78 mm dia 8 Ω, 100 Hz 20 kHz
- Visaton 78 mm dia 4 Ω, 100 Hz 20 kHz
- Visaton 41.5 mm dia 8 Ω, 100 Hz 20 kHz
- Visaton 37 mm dia 8 Ω, 100 Hz 20 kHz
