NewLink 01BK 3W Pink Speaker, IPX4
- RS Stock No.:
- 280-0502
- Mfr. Part No.:
- NLBTS-01PK
- Manufacturer:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0502
- Mfr. Part No.:
- NLBTS-01PK
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Speaker | |
| Output Power | 3W | |
| IP Rating | IPX4 | |
| Colour | Pink | |
| Wired/Wireless | Wireless | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Speaker | ||
Output Power 3W | ||
IP Rating IPX4 | ||
Colour Pink | ||
Wired/Wireless Wireless | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink Bluetooth speaker is splash-proof with a suction cup to stick to most smooth surfaces and tiles, capable of playing music as well as taking and making calls. This makes it ideal for places such as the kitchen and bathroom.
2hr operating time
Built in microphone
