Nebo Tripod, IPX4
- RS Stock No.:
- 626-076
- Mfr. Part No.:
- NEB-TRI-01-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€79.99
(exc. VAT)
€98.39
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.99 |
*price indicative
- RS Stock No.:
- 626-076
- Mfr. Part No.:
- NEB-TRI-01-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Tripod | |
| Housing Material | Iron | |
| Rechargeable | No | |
| IP Rating | IPX4 | |
| Height | 2m | |
| Lamp Supplied | No | |
| Series | Tripod | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Tripod | ||
Housing Material Iron | ||
Rechargeable No | ||
IP Rating IPX4 | ||
Height 2m | ||
Lamp Supplied No | ||
Series Tripod | ||
- COO (Country of Origin):
- CN
NEBO TWIN MOUNT SITE LIGHT TRIPOD
The NEBO TRIPOD – the ultimate lighting solution tailored for trade professionals, DIY enthusiasts, and beyond. Engineered for durability and crafted to withstand the demands of any job site, this tripod system is your Steadfast companion for reliable illumination.
With a three-section leg expansion, the NEBO TRIPOD offers unparalleled adjustability, reaching heights of up to 2 meters to suit your specific needs. Constructed from high-quality iron pipe material, it stands firm and steady, ensuring stability in any environment. Featuring rubberised feet for maximum grip on any surface, this tripod keeps your lighting securely in place as you work.
The innovative Dual-Head Cross Bar attachment included, the NEBO TRIPOD can accommodate not just one, but two NEBO Flood or Area Lights simultaneously, giving you double the coverage and efficiency.
Whether you're tackling construction projects, painting jobs, plumbing repairs, electrical work, and more, the NEBO TRIPOD delivers reliable illumination every step of the way. Elevate your workspace with the NEBO TRIPOD – where versatility meets durability, and every task shines brighter.
With a three-section leg expansion, the NEBO TRIPOD offers unparalleled adjustability, reaching heights of up to 2 meters to suit your specific needs. Constructed from high-quality iron pipe material, it stands firm and steady, ensuring stability in any environment. Featuring rubberised feet for maximum grip on any surface, this tripod keeps your lighting securely in place as you work.
The innovative Dual-Head Cross Bar attachment included, the NEBO TRIPOD can accommodate not just one, but two NEBO Flood or Area Lights simultaneously, giving you double the coverage and efficiency.
Whether you're tackling construction projects, painting jobs, plumbing repairs, electrical work, and more, the NEBO TRIPOD delivers reliable illumination every step of the way. Elevate your workspace with the NEBO TRIPOD – where versatility meets durability, and every task shines brighter.
Features and Benefits
• Three Section Leg Expansion
• Rubberised Feet
• 2 Meter Height Extension
• Quick Release Dual-Head Crossbar
• Fits All NEBO Floodlights and Area Floodlight Lights
• Flood and Area Light Mounting Kit included
• Rubberised Feet
• 2 Meter Height Extension
• Quick Release Dual-Head Crossbar
• Fits All NEBO Floodlights and Area Floodlight Lights
• Flood and Area Light Mounting Kit included
COMPATIBLE WITH
• NEB-FLOOD-03-G - 8K Flood Light
• NEB-FLOOD-01-G - 5K Flood Light
• NEB-AREA-03-G - 8K Cube Area Light
• NEB-AREA-01-G - 6K Dome Area Light
• NEB-FLOOD-01-G - 5K Flood Light
• NEB-AREA-03-G - 8K Cube Area Light
• NEB-AREA-01-G - 6K Dome Area Light
Included Accessories
• Carry Bag (IPX4)
• Quick Release Dual-Head Cross Bar Tripod Mounting Kit
• User Manual
• Quick Release Dual-Head Cross Bar Tripod Mounting Kit
• User Manual
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nebo COB LED Lantern Spotlight IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
