Visaton 3W Horn Speaker, 8 Ω 12000 Hz, 160 Hz, IPX4
- RS Stock No.:
- 527-045
- Mfr. Part No.:
- 8030
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.92 |
*price indicative
- RS Stock No.:
- 527-045
- Mfr. Part No.:
- 8030
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 78dB | |
| Output Power | 3W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Housing Material | Metal | |
| Width | 70mm | |
| Weight | 24.5g | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Maximum Frequency Response | 12000Hz | |
| Minimum Frequency Response | 160Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 78dB | ||
Output Power 3W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Housing Material Metal | ||
Width 70mm | ||
Weight 24.5g | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Maximum Frequency Response 12000Hz | ||
Minimum Frequency Response 160Hz | ||
- COO (Country of Origin):
- CN
