Facom HSS Drill Bit x 16.5 mm, Cone
- RS Stock No.:
- 235-9198
- Mfr. Part No.:
- 229.TT3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€61.18
(exc. VAT)
€75.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.18 |
*price indicative
- RS Stock No.:
- 235-9198
- Mfr. Part No.:
- 229.TT3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Drill Diameter | 16.5 mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Maximum Head Size | 16.5mm | |
| Shank Type | Cone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Drill Diameter 16.5 mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Maximum Head Size 16.5mm | ||
Shank Type Cone | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has 90° cone bits and the size of the cone bit is the 16.5 mm and the overall length is the 60 mm.
3 HSS cutting edges for countersunk screw holes
Requires a pilot hole with a cylindrical bit
