DeWALT Titanium 7 Steps Step Drill Bit, 6 mm x 20 mm
- RS Stock No.:
- 274-4732
- Mfr. Part No.:
- DT90248-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€60.82
(exc. VAT)
€74.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €60.82 |
*price indicative
- RS Stock No.:
- 274-4732
- Mfr. Part No.:
- DT90248-QZ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Step Drill Bit | |
| Number of Steps | 7 | |
| Drill Diameter | 6 → 20 mm | |
| Maximum Drilling Thickness | 3mm | |
| Number of Pieces | 1 | |
| Material | Titanium | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Step Drill Bit | ||
Number of Steps 7 | ||
Drill Diameter 6 → 20 mm | ||
Maximum Drilling Thickness 3mm | ||
Number of Pieces 1 | ||
Material Titanium | ||
Minimum Head Size 6mm | ||
Maximum Head Size 20mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Drill bit is a 6 to 20 mm step drill bit. This drill bit is capable of drilling or enlarging holes in metal ranging from 6 mm to 20 mm in diameter.
Suitable for metal and plastic application
Related links
- DeWALT Titanium 9 Steps Step Drill Bit, 4 mm x 22 mm
- DeWALT Titanium 11 Steps Step Drill Bit, 5 mm x 35 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 20 mm
- Wera 9 Steps Step Drill Bit Suitable For Holders As Per Din Iso 1173-D 6.3
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- Facom HSS 12 Steps Step Drill Bit Cylindrical
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft