Facom HSS 12 Steps Step Drill Bit, 6 mm x 37 mm, Cylindrical
- RS Stock No.:
- 236-0498
- Mfr. Part No.:
- 678014
- Manufacturer:
- Facom
Subtotal (1 unit)*
€98.81
(exc. VAT)
€121.54
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.81 |
*price indicative
- RS Stock No.:
- 236-0498
- Mfr. Part No.:
- 678014
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Step Drill Bit | |
| Number of Steps | 12 | |
| Drill Diameter | 10 mm | |
| Maximum Drilling Thickness | 4mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 37mm | |
| Shank Type | Cylindrical | |
| Shank Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Step Drill Bit | ||
Number of Steps 12 | ||
Drill Diameter 10 mm | ||
Maximum Drilling Thickness 4mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Minimum Head Size 6mm | ||
Maximum Head Size 37mm | ||
Shank Type Cylindrical | ||
Shank Size 10mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom PG staged drill bit has cylindrical shank with 3 flats for proper drive, avoiding micro locking and is used for cylindrical high accuracy drilling in all diameters. It does not require a tapping hole.
Panel drilling capacity up to 4 mm thickness
Shank diameter 10 mm
Related links
- Facom HSS 10 Steps Step Drill Bit Cylindrical
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
- Tivoly HSS-Co 13 Steps Drill Bit, 6 mm x 37 mm
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- DeWALT Titanium 7 Steps Step Drill Bit, 6 mm x 20 mm
- SAM High Speed Steel 6 → 37 mm Step Drill Bit, Cylindrical
- CK HSS 11 Steps Step Drill Bit Tri-Flat
