DeWALT Titanium 11 Steps Step Drill Bit, 5 mm x 35 mm

Subtotal (1 unit)*

€98.73

(exc. VAT)

€121.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.73

*price indicative

RS Stock No.:
274-4731
Mfr. Part No.:
DT90247-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Step Drill Bit

Number of Steps

11

Drill Diameter

5 → 35 mm

Maximum Drilling Thickness

3mm

Number of Pieces

1

Material

Titanium

Minimum Head Size

5mm

Maximum Head Size

35mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Drill bit is a 5 to 35mm step drill bit. This drill bit is capable of drilling or enlarging holes in metal ranging from 5 mm to 35 mm in diameter.

Suitable for metal and plastic application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy