CK HSS 11 Steps Step Drill Bit, 12.5 mm x 32.5 mm, Tri-Flat
- RS Stock No.:
- 275-5247
- Distrelec Article No.:
- 300-60-404
- Mfr. Part No.:
- T3012
- Manufacturer:
- CK
Subtotal (1 unit)*
€99.57
(exc. VAT)
€122.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.57 |
*price indicative
- RS Stock No.:
- 275-5247
- Distrelec Article No.:
- 300-60-404
- Mfr. Part No.:
- T3012
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Step Drill Bit | |
| Number of Steps | 11 | |
| Number of Flutes | 2 | |
| Drill Diameter | 12.5 → 32.5 mm | |
| Maximum Drilling Thickness | 32.5mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Minimum Head Size | 12.5mm | |
| Maximum Head Size | 32.5mm | |
| Shank Type | Tri-Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Step Drill Bit | ||
Number of Steps 11 | ||
Number of Flutes 2 | ||
Drill Diameter 12.5 → 32.5 mm | ||
Maximum Drilling Thickness 32.5mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Minimum Head Size 12.5mm | ||
Maximum Head Size 32.5mm | ||
Shank Type Tri-Flat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK HSS multi-step drill is centres, drills and deburrs sheet metals in one operation. The HSS precision ground for accurate drilling and has dual flute
construction for faster drilling and longer life.
Three flats on drive shaft for secure drive
Related links
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- CK HSS Cone Cutter Tri-Flat
- CK HSS Cone Cutter Tri-Flat
- DeWALT Titanium 11 Steps Step Drill Bit, 5 mm x 35 mm
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Makita HSS 4 → 32 mm Step Drill Bit, Tri-Flat
- Facom HSS 10 Steps Step Drill Bit Cylindrical
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
