Lubetech Superior 50 L Oil Spill Kit
- RS Stock No.:
- 193-8435
- Mfr. Part No.:
- 24-1050
- Manufacturer:
- Lubetech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
€142.10
(exc. VAT)
€174.78
(inc. VAT)
- RS Stock No.:
- 193-8435
- Mfr. Part No.:
- 24-1050
- Manufacturer:
- Lubetech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Application | Oil | |
| Absorbent Capacity | 50 L | |
| Kit Contents | 110 x 50 mm Clear Oil Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 x 23 cm Oil Absorbent Pillow x 3, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 x 40 cm Superior Oil Only Pad x 30, 7.5 cm x 1.2 m Superior Sock Oil - Plain Outer x 3, Lubetech Branded Spill Kit Instruction Sheet x 1 | |
| Size | 610 x 150 x 480 mm | |
| Range | Superior | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Application Oil | ||
Absorbent Capacity 50 L | ||
Kit Contents 110 x 50 mm Clear Oil Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 x 23 cm Oil Absorbent Pillow x 3, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 x 40 cm Superior Oil Only Pad x 30, 7.5 cm x 1.2 m Superior Sock Oil - Plain Outer x 3, Lubetech Branded Spill Kit Instruction Sheet x 1 | ||
Size 610 x 150 x 480 mm | ||
Range Superior | ||
- COO (Country of Origin):
- GB
Superior Oil Performance Holdall Spill Kit
Superior Oil Performance spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a UV resistant vinyl holdall and can be stored anywhere.
FEATURES and BENEFITS:
Superior oil spill kit;Vinyl holdall – UV resistant;Mobile;Super-fast absorption;Bonded pads;Coverstock for added strength;Absorb and retain oils and fuels (hydro-carbon based fuels);Absorbs oils off water;Superior grade absorbents;Suitable for ADR Dangerous Goods by Road Application;Absorb 50 L per kit;Size 610 x 150 x 480 mm

