Lubetech 50 L Oil Spill Kit
- RS Stock No.:
- 136-7548
- Mfr. Part No.:
- 24-1050
- Manufacturer:
- Lubetech
Subtotal (1 kit)*
€142.10
(exc. VAT)
€174.78
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €142.10 |
*price indicative
- RS Stock No.:
- 136-7548
- Mfr. Part No.:
- 24-1050
- Manufacturer:
- Lubetech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Product Type | Spill Kit | |
| Application | Oil | |
| Absorbent Capacity | 50L | |
| Kit Contents | (1) 110 x 50 mm Clear Oil Holdall Labels, (5) 30 cm Black Cable Tie, (3) 38 x 23 cm Oil Absorbent Pillow, (5) 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag, (1) Lubetech Branded Spill Kit Instruction Sheet, (3) 7.5 cm x 1.2 m Superior Sock Oil - Plain Outer, (30) 50 x 40 cm Superior Oil Only Pad | |
| Standards/Approvals | No | |
| Length | 150mm | |
| Width | 610mm | |
| Height | 480mm | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Product Type Spill Kit | ||
Application Oil | ||
Absorbent Capacity 50L | ||
Kit Contents (1) 110 x 50 mm Clear Oil Holdall Labels, (5) 30 cm Black Cable Tie, (3) 38 x 23 cm Oil Absorbent Pillow, (5) 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag, (1) Lubetech Branded Spill Kit Instruction Sheet, (3) 7.5 cm x 1.2 m Superior Sock Oil - Plain Outer, (30) 50 x 40 cm Superior Oil Only Pad | ||
Standards/Approvals No | ||
Length 150mm | ||
Width 610mm | ||
Height 480mm | ||
- COO (Country of Origin):
- GB
Superior Oil Performance Holdall Spill Kit
Superior Oil Performance spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a UV resistant vinyl holdall and can be stored anywhere.
FEATURES and BENEFITS:
Superior oil spill kit;Vinyl holdall – UV resistant;Mobile;Super-fast absorption;Bonded pads;Coverstock for added strength;Absorb and retain oils and fuels (hydro-carbon based fuels);Absorbs oils off water;Superior grade absorbents;Suitable for ADR Dangerous Goods by Road Application;Absorb 50 L per kit;Size 610 x 150 x 480 mm
