Ecospill Ltd 30 L Chemical Spill Kit
- RS Stock No.:
- 192-7714
- Mfr. Part No.:
- C1290030
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€34.75
(exc. VAT)
€42.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.75 |
*price indicative
- RS Stock No.:
- 192-7714
- Mfr. Part No.:
- C1290030
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Chemical | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 30L | |
| Kit Contents | Waste Bag and Tie x 1, Sock x 2, Pad x 20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Chemical | ||
Product Type Spill Kit | ||
Absorbent Capacity 30L | ||
Kit Contents Waste Bag and Tie x 1, Sock x 2, Pad x 20 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
30L Chemical clip top plastic bag with handle.
