Ecospill Ltd 1000 L Chemical Spill Kit
- RS Stock No.:
- 275-8844
- Mfr. Part No.:
- C1231000
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€2,866.74
(exc. VAT)
€3,526.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,866.74 |
*price indicative
- RS Stock No.:
- 275-8844
- Mfr. Part No.:
- C1231000
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Chemical | |
| Absorbent Capacity | 1000L | |
| Kit Contents | 1 x Floor Sign, 1 x Hazard Tape, 2 x Rolls 50Cm x 40Cm, 7 x Socks 3Mtr, 8 x Booms 6 x 3Mtr, 20 Pillows 38Cm X23Cm, 60 Waste Bags &, Ties, 300 x Pads 50Cm x 40Cm | |
| Width | 1.04m | |
| Standards/Approvals | No | |
| Height | 1.26m | |
| Length | 1.33m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Chemical | ||
Absorbent Capacity 1000L | ||
Kit Contents 1 x Floor Sign, 1 x Hazard Tape, 2 x Rolls 50Cm x 40Cm, 7 x Socks 3Mtr, 8 x Booms 6 x 3Mtr, 20 Pillows 38Cm X23Cm, 60 Waste Bags &, Ties, 300 x Pads 50Cm x 40Cm | ||
Width 1.04m | ||
Standards/Approvals No | ||
Height 1.26m | ||
Length 1.33m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd chemical spill kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd 1000 L Chemical Spill Kit
- Ecospill Ltd 1000 L Oil Spill Kit
- Ecospill Ltd 1000 L Spill Control Spill Kit
- Ecospill Ltd 1000 L Spill Response Spill Kit
- Ecospill Ltd 20 L Chemical Spill Kit
- Ecospill Ltd 22 L Chemical Spill Kit
- Ecospill Ltd 30 L Chemical Spill Kit
- Ecospill Ltd 25 L Chemical Spill Kit
