Ecospill Ltd 22 L Maintenance Spill Kit
- RS Stock No.:
- 192-7755
- Mfr. Part No.:
- M1280022
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 192-7755
- Mfr. Part No.:
- M1280022
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Maintenance | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 22L | |
| Kit Contents | (20) Pads, (1) Sock | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Maintenance | ||
Product Type Spill Kit | ||
Absorbent Capacity 22L | ||
Kit Contents (20) Pads, (1) Sock | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
22 L Spill and Go Spill response kit for Oil Only Product is available in a PE bag with handle. 20 x Premier 50cm x 40cm Pads, 1 x Premier 1.2mtr Sock.
Ideal for use anywhere where small incidental spills and leaks could occur
Supplied in a handy zipped clear carry bag with handle
Will absorb up to 22 Litres of liquid
Available in Maintenance and Oil Only
Related links
- Ecospill Ltd Maintenance Spill Response Kits 90 L Maintenance Spill Kit
- Ecospill Ltd Maintenance Spill Response Kits 10 L Maintenance Spill Kit
- Ecospill Ltd 30 L Maintenance Spill Kit
- Ecospill Ltd 25 L Maintenance Spill Kit
- Ecospill Ltd Maintenance Spill Response Kits 20 L Maintenance Spill Kit
- Ecospill Ltd 50 L Maintenance Spill Kit
- Ecospill Ltd 15 L Maintenance Spill Kit
- Ecospill Ltd Maintenance Spill Response Kits 60 L Maintenance Spill Kit
