Ecospill Ltd 50 L Maintenance Spill Kit
- RS Stock No.:
- 192-7736
- Mfr. Part No.:
- M1880050
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€123.28
(exc. VAT)
€151.63
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.28 |
*price indicative
- RS Stock No.:
- 192-7736
- Mfr. Part No.:
- M1880050
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Maintenance | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 50L | |
| Kit Contents | (3) Socks, (1) Cable Tie, (5) Bags, (3) Pillows, (30) Pads, (6) 3 m Boom | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Maintenance | ||
Product Type Spill Kit | ||
Absorbent Capacity 50L | ||
Kit Contents (3) Socks, (1) Cable Tie, (5) Bags, (3) Pillows, (30) Pads, (6) 3 m Boom | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
50ltr Sustainable Spill Kit packed in a re-usable vinyl holdall with carrying strap. 30 x Sustainable 50cm x 40cm Pads, 3 x Sustainable 1.2mtr Socks, 3 x 38cm x 23cm Absorbent Pillows, 5 waste bags & ties.
Related links
- Ecospill Ltd 50 L Maintenance Spill Kit
- RS PRO 50 L Maintenance Spill Kit
- Lubetech 50 L Maintenance Spill Kit
- Ecospill Ltd 90 L Maintenance Spill Kit
- Ecospill Ltd 30 L Maintenance Spill Kit
- Ecospill Ltd 25 L Maintenance Spill Kit
- Ecospill Ltd 20 L Maintenance Spill Kit
- Ecospill Ltd 22 L Maintenance Spill Kit
