Ecospill Ltd 30 L Maintenance Spill Kit
- RS Stock No.:
- 192-7730
- Mfr. Part No.:
- M1280030
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€71.96
(exc. VAT)
€88.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.96 |
*price indicative
- RS Stock No.:
- 192-7730
- Mfr. Part No.:
- M1280030
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Maintenance | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 30L | |
| Kit Contents | (20) Pads, (2) Waste Bag and Tie, (2) Sock | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Maintenance | ||
Product Type Spill Kit | ||
Absorbent Capacity 30L | ||
Kit Contents (20) Pads, (2) Waste Bag and Tie, (2) Sock | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
30ltr Maintenance Spill Kit in Vinyl Holdall (reusable) with shoulder strap. 20 x Premier 50cm x 40cm Pads, 2 x Premier 1.2mtr Socks, 2 Waste Bags & Ties.
Related links
- Ecospill Ltd 30 L Maintenance Spill Kit
- Ecospill Ltd 25 L Maintenance Spill Kit
- Ecospill Ltd 90 L Maintenance Spill Kit
- Ecospill Ltd 20 L Maintenance Spill Kit
- Ecospill Ltd 22 L Maintenance Spill Kit
- Ecospill Ltd 50 L Maintenance Spill Kit
- Ecospill Ltd 15 L Maintenance Spill Kit
- Ecospill Ltd 60 L Maintenance Spill Kit
