Lubetech Spill Kit for Maintenance Use, 12.5 L Capacity
- RS Stock No.:
- 193-8441
- Mfr. Part No.:
- 75-2055
- Manufacturer:
- Lubetech
Subtotal (1 pack of 8 units)*
€107.70
(exc. VAT)
€132.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.70 | €13.463 |
*price indicative
- RS Stock No.:
- 193-8441
- Mfr. Part No.:
- 75-2055
- Manufacturer:
- Lubetech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 12.5L | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 12.5L | ||
Standards/Approvals No | ||
Width 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
7.5cm x 3M Superior Maintenance Sock
Extra thick outer skin for excellent fluid capture and retention
The engineering shop essential
Absorb more than twelve litres of fluid per sock
