Ecospill Ltd 600 L Chemical Spill Kit

Subtotal (1 unit)*

€2,233.51

(exc. VAT)

€2,747.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,233.51

*price indicative

RS Stock No.:
275-8843
Mfr. Part No.:
C1230600
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Application

Chemical

Product Type

Spill Kit

Absorbent Capacity

600L

Kit Contents

1 Xfloor Sign, 1 x Hazard Tape, 4 x Booms 3Mtr, 16 x Pillows 38 x 23Cm, 20 x Socks 1.2Mtr, 24 Bags &amp, Ties, 190 x Pads 50Cm x 40Cm

Width

77mm

Length

120mm

Height

122mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd chemical spill kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.

A total one stop package for a quick and effective response to spillages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy