Ecospill Ltd 50 L Chemical Spill Kit
- RS Stock No.:
- 192-7718
- Mfr. Part No.:
- C1280050
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.72 |
*price indicative
- RS Stock No.:
- 192-7718
- Mfr. Part No.:
- C1280050
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Chemical | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 50L | |
| Kit Contents | (5) Waste Bag and Tie, (3) Socks, (30) Pads, (3) Pillows | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Chemical | ||
Product Type Spill Kit | ||
Absorbent Capacity 50L | ||
Kit Contents (5) Waste Bag and Tie, (3) Socks, (30) Pads, (3) Pillows | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
50 L Chemical spill response kit supplied in a vinyl holdall bag great for indoor and outdoor use with easy carry strap. 30 x Premier 50cm x 40cm Pads, 3 x Premier 1.2mtr Socks, 3 x 38cm x 23cm Absorbent Pillows, 5 waste bags & ties.
