Ecospill Ltd 90 L Chemical Spill Kit
- RS Stock No.:
- 275-8848
- Mfr. Part No.:
- C1270090
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€240.48
(exc. VAT)
€295.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.48 |
*price indicative
- RS Stock No.:
- 275-8848
- Mfr. Part No.:
- C1270090
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Chemical | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 90L | |
| Kit Contents | 1Kg Drum Plug, 1 x Hazard Tape, 8 x 1.2Mtr Socks, 10 Wastebags &, Ties, 48 x 50Cm x 40Cm Pads | |
| Standards/Approvals | No | |
| Height | 72mm | |
| Length | 55mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Chemical | ||
Product Type Spill Kit | ||
Absorbent Capacity 90L | ||
Kit Contents 1Kg Drum Plug, 1 x Hazard Tape, 8 x 1.2Mtr Socks, 10 Wastebags &, Ties, 48 x 50Cm x 40Cm Pads | ||
Standards/Approvals No | ||
Height 72mm | ||
Length 55mm | ||
Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd chemical spill kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
