Ecospill Ltd 1000 L Chemical Spill Kit

Subtotal (1 unit)*

€3,881.78

(exc. VAT)

€4,774.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,881.78

*price indicative

RS Stock No.:
275-8845
Mfr. Part No.:
C1241000
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Kit

Application

Chemical

Absorbent Capacity

1000L

Kit Contents

1 x Floor Sign, 1 x Hazard Tape, 2 x Rolls 50Cm x 40Cm, 7 x Socks 3Mtr, 8 x Booms 6 x 3Mtr, 20 Pillows 38Cm X23Cm, 60 Waste Bags &amp, Ties, 300 x Pads 50Cm x 40Cm

Length

126mm

Width

104mm

Height

133mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd chemical spill kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.

A total one stop package for a quick and effective response to spillages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy