Ecospill Ltd 1000 L Spill Control Spill Kit
- RS Stock No.:
- 280-5637
- Mfr. Part No.:
- M1201000
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€2,312.27
(exc. VAT)
€2,844.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,312.27 |
*price indicative
- RS Stock No.:
- 280-5637
- Mfr. Part No.:
- M1201000
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Spill Control | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 1000L | |
| Kit Contents | Tie x 12, Pads x 300, Tape x 1, Rolls x 3, Putty x 2, Bag, Clay Drain Cover x 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Spill Control | ||
Product Type Spill Kit | ||
Absorbent Capacity 1000L | ||
Kit Contents Tie x 12, Pads x 300, Tape x 1, Rolls x 3, Putty x 2, Bag, Clay Drain Cover x 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd 1000L Maintenance Refill Kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties. A total one stop package for a quick and effective response to spillages.
Easy to use
Related links
- Ecospill Ltd 1000 L Spill Control Spill Kit
- Ecospill Ltd 20 L Spill Control Spill Kit
- Ecospill Ltd 240 L Spill Control Spill Kit
- Ecospill Ltd 600 L Spill Control Spill Kit
- Ecospill Ltd 50 L Spill Control Spill Kit
- Ecospill Ltd 90 L Spill Control Spill Kit
- Ecospill Ltd 360 L Spill Control Spill Kit
- Ecospill Ltd 120 L Spill Control Spill Kit
