WAGO, 887 Parallel Connector Connector, Multicolour 12 AWG
- RS Stock No.:
- 225-273
- Distrelec Article No.:
- 302-23-000
- Mfr. Part No.:
- 887-926
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€261.65
(exc. VAT)
€321.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.65 |
*price indicative
- RS Stock No.:
- 225-273
- Distrelec Article No.:
- 302-23-000
- Mfr. Part No.:
- 887-926
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Splice Type | Parallel Connector | |
| Overall Length | 118mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | 887 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Splice Type Parallel Connector | ||
Overall Length 118mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series 887 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago Splicing connector set is a versatile solution designed for professionals in need of reliable electrical connections. Featuring a comprehensive range of items, the set includes connectors suited for various conductor types, ensuring a strong and efficient setup for any application. With a clever design that prioritises ease of use, these connectors are perfect for situations requiring quick and secure connections. The transparent housing allows for visual inspection, making maintenance straightforward.
Includes a variety of splicing connectors to accommodate different conductor types
Designed for straightforward installation making it accessible for electricians of all skill levels
Optimised for performance under high ambient temperatures improving durability
Compact and lightweight design facilitates easy handling and installation on site
Related links
- WAGO Multicoloured 4 mm²
- NEMIQ Multicolour, Insulated 12 AWG
- WAGO Clear, Copper 12 AWG
- NEMIQ Multicolour, Partial 12 AWG
- NEMIQ Multicolour, Insulated 12 AWG
- NEMIQ Multicolour, Insulated 12 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 3 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 7 AWG
