WAGO, 2773 Splice Connector, Clear, Copper 12 AWG
- RS Stock No.:
- 288-5316
- Mfr. Part No.:
- 887-954-1
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€113.65
(exc. VAT)
€139.79
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.65 |
*price indicative
- RS Stock No.:
- 288-5316
- Mfr. Part No.:
- 887-954-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Overall Length | 260mm | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Clear | |
| Contact Dimensions | 259 x 66 x 155 mm | |
| Series | 2773 | |
| Contact Material | Aluminium | |
| Contact Plating | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Overall Length 260mm | ||
Maximum Wire Size AWG 12AWG | ||
Colour Clear | ||
Contact Dimensions 259 x 66 x 155 mm | ||
Series 2773 | ||
Contact Material Aluminium | ||
Contact Plating Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wago Splicing Connector Set having L-BOXX Mini and 2773 Series. It has width of 260 mm, height of 63 mm and depth of 155 mm.
RoHS Compliance
