WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 12 AWG
- RS Stock No.:
- 303-329
- Mfr. Part No.:
- 221-412/995-016
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 16 units)*
€7.76
(exc. VAT)
€9.54
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.76 | €0.485 | - |
| 5 + | €7.14 | €0.446 | 7% |
*price indicative
- RS Stock No.:
- 303-329
- Mfr. Part No.:
- 221-412/995-016
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 18.8mm | |
| Minimum Wire Size AWG | 24AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Copper | |
| Standards/Approvals | ENEC, EN 60664, UL 486C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 18.8mm | ||
Minimum Wire Size AWG 24AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Copper | ||
Standards/Approvals ENEC, EN 60664, UL 486C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago splicing connector with levers (2-conductor, maximum 4 mm²) allows easy conductor termination from 0.14 to 4 mm². It connects solid, stranded, and fine-stranded conductors with time-saving installation and secure connections. Available in 2, 3, and 5wire versions, it offers standard-compliant mounting carriers and options for custom carriers.
Color transparent
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
Fire load 0.049 MJ
