TE Connectivity, TERMINYL Butt Splice Connector, Red, Insulated, Tin 8 AWG
- RS Stock No.:
- 470-946
- Distrelec Article No.:
- 304-47-297
- Mfr. Part No.:
- 324658
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€245.40
(exc. VAT)
€301.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.40 | €61.35 |
*price indicative
- RS Stock No.:
- 470-946
- Distrelec Article No.:
- 304-47-297
- Mfr. Part No.:
- 324658
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 55.14mm | |
| Diameter | 9.53mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | TERMINYL | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 55.14mm | ||
Diameter 9.53mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series TERMINYL | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity butt splice connector is expertly designed for efficient and reliable electrical connections in various wire sizes, specifically catering to 8 AWG or 8 mm² applications. This product excels in performance, providing exceptional support for stranded wire while ensuring compatibility with discrete wire types. Crafted from high-quality materials, including durable nylon insulation, it guarantees long-lasting use in demanding environments. The connector's closed barrel configuration allows for secure wire insertion and reliable connections, making it an optimal choice for both professional engineers and DIY enthusiasts alike. With a strong focus on safety, this component operates at voltages up to 600 V, ensuring reliable functionality in high-stakes applications. Ideal for various industries, its user-friendly design facilitates easy handling, making it a staple in wiring solutions.
Designed for both professional and personal use in electrical settings
Enables durable and secure connections for stranded wires
Closed barrel design promotes effective wire engagement
Compatible with discrete wire types for versatile applications
Made from nylon for enhanced durability and performance
Rated for 600 V operational voltage, ensuring safety in high-stress environments
User-friendly design makes installation straightforward and quick
Manufactured to meet rigorous industry standards, ensuring reliability
