JST, C Butt Splice Connector, Blue, Red, Yellow, Uninsulated
- RS Stock No.:
- 161-7864
- Mfr. Part No.:
- C-38
- Manufacturer:
- JST
Subtotal (1 box of 100 units)*
€401.30
(exc. VAT)
€493.60
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.013 | €401.30 |
*price indicative
- RS Stock No.:
- 161-7864
- Mfr. Part No.:
- C-38
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 32mm | |
| Diameter | 13.2mm | |
| Insulation | Uninsulated | |
| Colour | Blue, Red, Yellow | |
| Insulation Material | Nylon | |
| Series | C | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 32mm | ||
Diameter 13.2mm | ||
Insulation Uninsulated | ||
Colour Blue, Red, Yellow | ||
Insulation Material Nylon | ||
Series C | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
JST Uninsulated Butt Splice Crimp Terminals
A range of non-insulated crimp butt splice terminals suitable for use with a variety of wire sizes. These crimp butt splice terminals have a wire stop feature.
