JST, SD Closed End Crimp Closed End Connector, Insulated
- RS Stock No.:
- 165-7979
- Mfr. Part No.:
- 2-SDW
- Manufacturer:
- JST
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€136.80
(exc. VAT)
€168.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €136.80 | €0.137 | - |
| 2 + | €129.96 | €0.13 | 5% |
*price indicative
- RS Stock No.:
- 165-7979
- Mfr. Part No.:
- 2-SDW
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Closed End | |
| Product Type | Crimp Closed End Connector | |
| Overall Length | 17.1mm | |
| Diameter | 8.2mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Series | SD | |
| Termination Type | Crimp | |
| Standards/Approvals | JIS, UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Closed End | ||
Product Type Crimp Closed End Connector | ||
Overall Length 17.1mm | ||
Diameter 8.2mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Series SD | ||
Termination Type Crimp | ||
Standards/Approvals JIS, UL, RoHS, CSA | ||
- COO (Country of Origin):
- JP
JST Insulated Closed End Crimp Splice Terminals
A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details
JST Insulated Crimp Terminals
Related links
- JST Insulated
- RS PRO Closed End Crimp Closed End Connector Insulated, Tin 16 AWG
- RS PRO Closed End Crimp Closed End Connector Insulated, Tin 14 AWG
- Molex Blue Tin 14 AWG
- Molex Blue Tin 14 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
- JST Insulated 8 AWG
- JST Crimp Tool for Closed End Splices
