JST Crimp Tool for Closed End Splices
- RS Stock No.:
- 838-8399
- Mfr. Part No.:
- WCE-2210
- Manufacturer:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 838-8399
- Mfr. Part No.:
- WCE-2210
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| For Use With | Closed End Splices | |
| Overall Length | 270mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
For Use With Closed End Splices | ||
Overall Length 270mm | ||
JST WCE-2210 Hand Crimp Tool for Closed End Crimp Splice Terminals
WCE-2210 hand crimp tool for crimping insulated closed end crimp splice terminals in the SD and CE range with a wire size of 1.25, 2.0 and 5.5 mm2. This WCE-2210 hand crimp tool has a ratchet release, three crimping nests (AWG 22-16, AWG 16-14 and AWG 12-10) contact positioning and precisely ground profiles.
JST Insulated Crimp Terminals
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
- JST Crimp Tool for Uninsulated Terminal
- RS PRO Crimp Tool Crimp Tool for Closed End/Heat Shrinkable Terminals
- JST JI Crimp Tool Crimp Tool for Insulated (Blue/Red/Yellow)
- JST Crimp Tool Crimp Tool for SCN Contacts
- JST Crimp Tool Crimp Tool for STO Contacts
- JST Crimp Tool Crimp Tool for SDN Contacts
- JST Crimp Tool Crimp Tool for SAN Contacts
