TE Connectivity, MAG-MATE Terminal, Uninsulated, Tin 27 AWG

Subtotal (1 reel of 5000 units)*

€235.00

(exc. VAT)

€290.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.047€235.00

*price indicative

RS Stock No.:
217-5395
Mfr. Part No.:
1740417-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Overall Length

19mm

Minimum Wire Size AWG

30AWG

Diameter

3.18mm

Maximum Wire Size AWG

27AWG

Insulation

Uninsulated

Series

MAG-MATE

Contact Plating

Tin

Standards/Approvals

RoHS

The TE Connectivity MAG-MATE, pin type Magnet Wire Terminals, having 3.18 mm mating pin diameter and 7.6 mm terminal height.

Magnet Wire Terminal Wire/Cable Type - Magnet Wire

Magnet Wire Terminal Plating Material - Phosphor Bronze, Tin

Terminal & Splice Type - Pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy