TE Connectivity, MAG-MATE Uninsulated Fork Terminal, 31 AWG to 29 AWG, Silver
- RS Stock No.:
- 504-272
- Distrelec Article No.:
- 304-61-321
- Mfr. Part No.:
- 2238060-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
€1,585.72
(exc. VAT)
€1,950.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,585.72 | €0.079 |
*price indicative
- RS Stock No.:
- 504-272
- Distrelec Article No.:
- 304-61-321
- Mfr. Part No.:
- 2238060-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MAG-MATE | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 31AWG | |
| Maximum Wire Size AWG | 29AWG | |
| Overall Length | 8.43mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Thickness | 250μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MAG-MATE | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 31AWG | ||
Maximum Wire Size AWG 29AWG | ||
Overall Length 8.43mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Thickness 250μm | ||
- COO (Country of Origin):
- IT
The TE Connectivity solder post, insulation displacement connector is expertly designed to ensure reliable electrical connections for aluminum and copper wire applications. This robust component boasts an 8.43 mm length, facilitating efficient integration into various circuit designs. The connector is engineered to offer superior performance with features like tin plating, which enhances its corrosion resistance and longevity. By harnessing the insulation displacement (IDC) termination method, it ensures a secure and efficient connection without requiring additional solder. Built to accommodate a range of wire sizes, this connector is suitable for various industrial and commercial applications, providing flexibility and reliability in demanding environments.
Designed for optimal performance in magnet wire applications
Features a straight terminal orientation for easy installation
Utilizes barbs for effective mating retention
Compatible with discrete solid wire types, enhancing versatility
Accommodates aluminum and copper wire base materials
