Molex, 19019 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2430
- Mfr. Part No.:
- 19019-0008
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€251.00
(exc. VAT)
€309.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.251 | €251.00 |
*price indicative
- RS Stock No.:
- 259-2430
- Mfr. Part No.:
- 19019-0008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 20.04mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 2.9mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19019 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | CSA LR18689, UL E79133 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 20.04mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 2.9mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19019 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Thickness 810μm | ||
Standards/Approvals CSA LR18689, UL E79133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp quick disconnect, female, for 18-22 (0.80-0.35mm²) wire, box, tab 4.75 x 0.81mm.
Barrel type closed
Color - Resin Red
Flammability 94V-2
Gender female
Glow-wire capable no
Insulation nylon (PA)
Wire size AWG 18, 20, 22
