Molex, 19164 Butt Crimp Butt Splice Terminal, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 259-2465
- Mfr. Part No.:
- 19164-0057
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€458.00
(exc. VAT)
€563.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.916 | €458.00 |
*price indicative
- RS Stock No.:
- 259-2465
- Mfr. Part No.:
- 19164-0057
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Crimp Butt Splice Terminal | |
| Overall Length | 45.7mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 7.87mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Series | 19164 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Crimp Butt Splice Terminal | ||
Overall Length 45.7mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 7.87mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Series 19164 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex perma-sea butt splice for 10-12 AWG wire with mylar tape carrier.
Barrel type closed
Color - resin yellow
Insulation NiAc
Material - metal Copper
Wire insulation diameter 7.87mm max
Wire size AWG 10, 12
