Molex, 19164 Butt Crimp Butt Splice Terminal, Yellow, Insulated, Tin 10 AWG

Subtotal (1 unit)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 863 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.78

*price indicative

RS Stock No.:
259-2473
Distrelec Article No.:
304-24-899
Mfr. Part No.:
19164-0077
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Butt Splice Terminal

Splice Type

Butt

Overall Length

45.7mm

Diameter

7.75mm

Minimum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Colour

Yellow

Series

19164

Contact Material

Copper

Contact Plating

Tin

Termination Type

Tin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Molex perma-sea step down butt splice from 10-12 AWG to 14-16 AWG, bag.

Barrel type closed

Color - resin yellow

Insulation NiAc

Material - metal copper

Wire insulation diameter 7.75mm max

Wire size AWG 10, 12, 14, 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy