Molex, 19600 Quick Splice Crimp Quick Disconnect Terminal, Yellow, Insulated, Tin 16 AWG
- RS Stock No.:
- 259-2495
- Mfr. Part No.:
- 19600-1300
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €0.40
View bulk pricing optionsSubtotal (1 unit)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.74 | - |
| 10 - 24 | €1.70 | €0.40 |
| 25 - 49 | €1.63 | €2.75 |
| 50 - 99 | €1.61 | €6.50 |
| 100 + | €1.57 | €17.00 |
*price indicative
- RS Stock No.:
- 259-2495
- Mfr. Part No.:
- 19600-1300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 24.38mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Yellow | |
| Contact Dimensions | 6.35 x 0.81 mm | |
| Insulation Material | Nylon | |
| Series | 19600 | |
| Contact Material | Brass | |
| Termination Type | Quick Disconnect | |
| Contact Plating | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 24.38mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Yellow | ||
Contact Dimensions 6.35 x 0.81 mm | ||
Insulation Material Nylon | ||
Series 19600 | ||
Contact Material Brass | ||
Termination Type Quick Disconnect | ||
Contact Plating Tin | ||
Thickness 810μm | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp quick disconnect, female, fully insulated with tab 6.35 x 0.81mm, loose.
Barrel type closed
Color - resin yellow
Flammability 94V-2
Gender female
Insulation nylon (PA)
Wire size AWG 16+16, 18+18, 20+20, 22+22
