Knipex, 97 99 Butt Splice Connector, Red, Tin 16 AWG
- RS Stock No.:
- 277-7972
- Mfr. Part No.:
- 97 99 270
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€24.76
(exc. VAT)
€30.45
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.76 | €0.248 |
*price indicative
- RS Stock No.:
- 277-7972
- Mfr. Part No.:
- 97 99 270
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 120mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 97 99 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 120mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 97 99 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex butt connector is made from copper and has surface made from tin.
Insulation material nylon
Operating temperature 105°C
