Knipex, 97 99 Butt Splice Connector, Sliver, Uninsulated, Tin 8 AWG
- RS Stock No.:
- 277-7978
- Mfr. Part No.:
- 97 99 293
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.03
(exc. VAT)
€100.90
(inc. VAT)
- RS Stock No.:
- 277-7978
- Mfr. Part No.:
- 97 99 293
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Minimum Wire Size AWG | 8AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Sliver | |
| Series | 97 99 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Minimum Wire Size AWG 8AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Colour Sliver | ||
Series 97 99 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex butt connector is made from copper and has surface made from tin.
It is non-insulated
Standard DIN 46234

