Knipex, 97 99 Butt Splice Connector, Sliver, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 277-7977
- Mfr. Part No.:
- 97 99 292
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-7977
- Mfr. Part No.:
- 97 99 292
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 15mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Sliver | |
| Series | 97 99 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 15mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Sliver | ||
Series 97 99 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex butt connector is made from copper and has surface made from tin.
It is non-insulated
Standard DIN 46234
