Dow Corning, UR Butt Splice Connector, Red 19 AWG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
282-1545
Distrelec Article No.:
301-72-246
Mfr. Part No.:
UR2
Manufacturer:
Dow Corning
Find similar products by selecting one or more attributes.
Select all

Brand

Dow Corning

Product Type

Splice Connector

Splice Type

Butt

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

19AWG

Colour

Red

Series

UR

Standards/Approvals

No

COO (Country of Origin):
MX
The 1-Avel Butt connector employ a solvent resistant connector which accept two or three solid copper conductors that can be of different wire gauges, for butt splicing. This butt connector is filled with a sealant.

RUS Listed

Provide moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy