Energizer LED Spotlight 112 mm 203mm
- RS Stock No.:
- 106-513
- Mfr. Part No.:
- 7638900443127
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€76.56
(exc. VAT)
€94.17
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.56 |
*price indicative
- RS Stock No.:
- 106-513
- Mfr. Part No.:
- 7638900443127
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Sub Type | Spotlight | |
| Luminous Flux | 1000lm | |
| IP Rating | IPX4 | |
| Colour | Black | |
| Width | 203mm | |
| Standards/Approvals | RoHS | |
| Length | 305mm | |
| Depth | 112mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Sub Type Spotlight | ||
Luminous Flux 1000lm | ||
IP Rating IPX4 | ||
Colour Black | ||
Width 203mm | ||
Standards/Approvals RoHS | ||
Length 305mm | ||
Depth 112mm | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Energizer Spotlight, IPX4, 1000lm Luminous Flux - 7638900443127
This spotlight is a Compact external light intended to illuminate outdoor areas while resisting light water exposure. It is supplied with an integrated LED lamp and is suitable for fixed mounting where a focused beam is required. The unit is finished in black and meets applicable RoHS limits for restricted substances.
Features and Benefits:
• Provides 1000 lm output for clear scene illumination
• LED light source reduces electrical consumption compared with traditional lamps
• IPX4 enclosure resists water splashes for exposed locations
• Supplied lamp allows immediate installation without separate purchase
• Low-profile depth of 112 mm enables discreet mounting in limited spaces
• LED light source reduces electrical consumption compared with traditional lamps
• IPX4 enclosure resists water splashes for exposed locations
• Supplied lamp allows immediate installation without separate purchase
• Low-profile depth of 112 mm enables discreet mounting in limited spaces
Applications
• Suitable for accenting garden paths and borders
• Used for highlighting architectural features on façades
• Ideal for patio and terrace ambient lighting
• Can be used for directional lighting in small yards
• Suitable for outdoor seating areas requiring a focused beam
• Used for highlighting architectural features on façades
• Ideal for patio and terrace ambient lighting
• Can be used for directional lighting in small yards
• Suitable for outdoor seating areas requiring a focused beam
What ingress protection does it offer against weather?
The unit carries an IPX4 rating, meaning it resists water splashes from any direction but is not fully waterproof.
What is the luminous performance of the fitted lamp?
The integrated LED delivers a luminous flux of 1000 lm suitable for task and accent lighting.
Which approvals relate to hazardous substance control?
The product complies with RoHS requirements limiting selected hazardous materials.
What are the colour and physical profile characteristics?
The luminaire is finished in black and has a depth of 112 mm to aid installation in confined locations.
Is a separate lamp required for installation?
No separate lamp is required because it is supplied with an LED lamp.
Related links
- LEDVANCE LED Spotlight 112 mm 105mm 6V 10 W
- RS PRO Steel Padlockable Galvanised Door Bolt 203 mm 203mm
- RS PRO Steel Zinc Plated Door Bolt 203 mm 203mm
- Fluke 789FC Multi-Function Calibrator 1kV 50 mm 100 mm 203mm
- RS PRO Steel Black Powder Coated Door Bolt 203 mm 203mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203mm
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Green Rechargeable 1200 lm
