Intelligent LED Solutions LED Spotlight 30 mm 40 mm 3.5V 2.17 W
- RS Stock No.:
- 122-5161
- Mfr. Part No.:
- ILI-ON01-STWH-SC211.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 2 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€52.47
(exc. VAT)
€64.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €52.47 | - |
| 2 - 4 | €48.74 | 7% |
| 5 + | €45.48 | 13% |
*price indicative
- RS Stock No.:
- 122-5161
- Mfr. Part No.:
- ILI-ON01-STWH-SC211.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Voltage | 3.5V | |
| Diameter | 30mm | |
| Power | 2.17W | |
| IP Rating | IPZ0, IP66, IP20, IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40mm | |
| Colour Temperature | 5700K | |
| Standards/Approvals | IEC 61000-3-2, IEC/EN 62384, IEC 61547, IEC 62471:2006, ENEC:61374-2-13, EN60598-1, CE:EC 61374-2-13, EN 55015 | |
| Colour | White | |
| Length | 40mm | |
| Series | OSLONeye Powerstar | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Voltage 3.5V | ||
Diameter 30mm | ||
Power 2.17W | ||
IP Rating IPZ0, IP66, IP20, IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 70°C | ||
Depth 40mm | ||
Colour Temperature 5700K | ||
Standards/Approvals IEC 61000-3-2, IEC/EN 62384, IEC 61547, IEC 62471:2006, ENEC:61374-2-13, EN60598-1, CE:EC 61374-2-13, EN 55015 | ||
Colour White | ||
Length 40mm | ||
Series OSLONeye Powerstar | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- GB
ILS OSLONeye LED Spotlight Modules
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.
The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.
• Ready-to-use module - simply apply power
• Operating current 50 to 700mA
• Integrated heat-sink and lens
• Up to 100,000 hour operating life to 70% of original brightness
• Mounting using integrated M12 threaded stud
• Compact size: 30mm diameter, 40mm overall length
• Supplied with 160mm connecting wires
Display/Accent Downlighters
Related links
- Intelligent LED Solutions LED Spotlight 30 mm 40 mm 3.5V 2.17 W
- Intelligent LED Solutions LED Spotlight 30 mm 40 mm 3mm 3.5V 2.17 W
- Intelligent LED Solutions LED Spotlight 30 mm 40mm 2.7V, 3.2 V 2.17 W
- Intelligent LED Solutions ILH-ON01-STWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (5700K)
- Intelligent LED Solutions LED Minispotlight 30 mm 40 mm 2.6V 1.3 W
- Intelligent LED Solutions ILH-ON04-STWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-OW01-STWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-ON09-STWH-SC211-WIR200. Circular LED Array
