Intelligent LED Solutions ILH-ON04-STWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- RS Stock No.:
- 773-4804
- Distrelec Article No.:
- 301-81-108
- Mfr. Part No.:
- ILH-ON04-STWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€21.05
(exc. VAT)
€25.89
(inc. VAT)
- 12 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €21.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 773-4804
- Distrelec Article No.:
- 301-81-108
- Mfr. Part No.:
- ILH-ON04-STWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| Product Type | LED Array | |
| LED Colour | White | |
| Colour Temperature | 5700K | |
| Current | 1A | |
| Typical Luminous Flux | 576lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 10.8V, 14V | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Automotive Standard | No | |
| Power Dissipation | 8.68W | |
| Output Type | Constant Current | |
| Secondary Optics Included | Yes | |
| Series | OSLON 80 4+ PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
Product Type LED Array | ||
LED Colour White | ||
Colour Temperature 5700K | ||
Current 1A | ||
Typical Luminous Flux 576lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 10.8V, 14V | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Automotive Standard No | ||
Power Dissipation 8.68W | ||
Output Type Constant Current | ||
Secondary Optics Included Yes | ||
Series OSLON 80 4+ PowerStar | ||
OSLON SSL 80 4+ PowerStar LED Arrays
Intelligent LED Solutions LED Modules - PowerStars
Warning
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions ILH-OW04-STWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-ON04-ULWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-ON04-WMWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-ON04-HYRE-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-ON04-RDOR-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Orange, Red LED
- Intelligent LED Solutions ILH-ON04-NUWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-ON01-STWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (5700K)
- ILS ILH-ON04-FRED-SC211-WIR200. 4 Red LED
