Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- RS Stock No.:
- 288-9823
- Mfr. Part No.:
- 90012
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 288-9823
- Mfr. Part No.:
- 90012
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Luminous Flux | 500lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Diameter | 87mm | |
| Power | 5W | |
| Luminous Efficacy | 104Lm/W | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 4000K | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Colour | Signal White | |
| Depth | 47mm | |
| Dimmable | No | |
| Series | SYLSPOT | |
| Cutout Size | 74mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Luminous Flux 500lm | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Diameter 87mm | ||
Power 5W | ||
Luminous Efficacy 104Lm/W | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 4000K | ||
Standards/Approvals CE, RoHS, UKCA | ||
Colour Signal White | ||
Depth 47mm | ||
Dimmable No | ||
Series SYLSPOT | ||
Cutout Size 74mm | ||
- COO (Country of Origin):
- CN
The Sylvania integrated LED recessed spotlight is a high-quality lighting solution for indoor spaces. With a sleek design and a cool white light color. It is non-dimmable, making it suitable for a variety of residential and consumer applications. The spotlight is IP65 rated, ensuring durability and reliability.
Vertical tilt of 30° for adjustable lighting
480lm output with a cool white light color at 4000K
Polycarbonate white body with a low profile of 47mm for a sleek look
IP44 rated for protection against dust and water
Loop-in/loop-out terminals for quick and easy wiring
Integrated LED technology for energy efficiency
Additional silver bezel included in packaging for versatility
Related links
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 58mm 240V 5.5 W
