Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- RS Stock No.:
- 288-9830
- Mfr. Part No.:
- 90029
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€20.19
(exc. VAT)
€24.83
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.19 |
*price indicative
- RS Stock No.:
- 288-9830
- Mfr. Part No.:
- 90029
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 550lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Diameter | 87mm | |
| Luminous Efficacy | 100Lm/W | |
| IP Rating | IP44, IP20 | |
| Power | 5.5W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 16000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Colour | Signal White | |
| Depth | 47mm | |
| Colour Temperature | 4000K | |
| Series | SYLSPOT | |
| Cutout Size | 74mm | |
| Dimmable | Yes | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 550lm | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Diameter 87mm | ||
Luminous Efficacy 100Lm/W | ||
IP Rating IP44, IP20 | ||
Power 5.5W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 16000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
Colour Signal White | ||
Depth 47mm | ||
Colour Temperature 4000K | ||
Series SYLSPOT | ||
Cutout Size 74mm | ||
Dimmable Yes | ||
- COO (Country of Origin):
- CN
The Sylvania integrated LED recessed spotlight is designed for indoor use, perfect for residential and consumer applications. It features a vertical tilt of 30° and comes in a stylish RAL9016 color. With a luminous flux of 550lm and a beam angle of 38°, this spotlight provides bright and focused lighting. The low profile design with a recessed depth of 47mm ensures a sleek and seamless installation. With IP44 rating, it is protected against water splashes and IK03 rated, providing durability.
Integrated LED recessed spotlight with a vertical tilt of 30°
Stylish RAL9016 color and low profile design
Luminous flux of 550lm and beam angle of 38° for bright and focused lighting
IP44 rated for protection against water splashes
IK03 rated for durability
Loop-in/loop-out terminals for easy and fast wiring
Includes a clear lens and an additional silver bezel in the packaging
Perfect for indoor residential and consumer applications
Related links
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 58mm 240V 5.5 W
- Sylvania LED DIM Black 87 mm 47 mm 220V, 240 V 7 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
