Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- RS Stock No.:
- 288-9825
- Mfr. Part No.:
- 90015
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 288-9825
- Mfr. Part No.:
- 90015
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Luminous Flux | 500lm | |
| Voltage | 220V, 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 87mm | |
| IP Rating | IP44, IP20 | |
| Luminous Efficacy | 104Lm/W | |
| Power | 4.8W | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 47mm | |
| Colour | Signal White | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Colour Temperature | 4000K | |
| Cutout Size | 74mm | |
| Dimmable | No | |
| Series | SYLSPOT | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Luminous Flux 500lm | ||
Voltage 220V, 240V | ||
Housing Material Polycarbonate | ||
Diameter 87mm | ||
IP Rating IP44, IP20 | ||
Luminous Efficacy 104Lm/W | ||
Power 4.8W | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 47mm | ||
Colour Signal White | ||
Standards/Approvals UKCA, CE, RoHS | ||
Colour Temperature 4000K | ||
Cutout Size 74mm | ||
Dimmable No | ||
Series SYLSPOT | ||
- COO (Country of Origin):
- CN
The Sylvania integrated LED recessed spotlight is a high-quality lighting solution for indoor spaces. With a sleek design and a cool white light color. It is non-dimmable, making it suitable for a variety of residential and consumer applications. The spotlight is IP65 rated, ensuring durability and reliability.
Integrated LED technology for energy efficiency
Luminous flux of 500lm and beam angle of 38 degrees
Cool white light color with a CRI of 80
Low profile design with a 47mm recessed depth
IP65 and IK03 rated for durability and safety
Easy loop-in/loop-out terminals for fast wiring
Includes additional silver bezel for customizable look
Related links
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 99 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 192 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
